Eaton 100mA T Nickel Plated Spring Brass (Terminal) Cartridge Fuse, 0.41 x 0.41in

Subtotal (1 pack of 10 units)*

€546.00

(exc. VAT)

€671.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€546.00€54.60

*price indicative

RS Stock No.:
228-945
Mfr. Part No.:
FNQ-1/10
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

100mA

Fuse Size

0.41 x 0.41in

Fuse Speed

T

Voltage Rating

500V

Body Material

Nickel Plated Spring Brass (Terminal)

Related links