Eaton 125mA T Nickel Plated Spring Brass (Terminal) Cartridge Fuse, 0.41 x 0.41in
- RS Stock No.:
- 228-947
- Mfr. Part No.:
- FNQ-1/8
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€536.57
(exc. VAT)
€659.98
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €536.57 | €53.657 |
*price indicative
- RS Stock No.:
- 228-947
- Mfr. Part No.:
- FNQ-1/8
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 125mA | |
Fuse Size | 0.41 x 0.41in | |
Fuse Speed | T | |
Voltage Rating | 500V | |
Body Material | Nickel Plated Spring Brass (Terminal) | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 125mA | ||
Fuse Size 0.41 x 0.41in | ||
Fuse Speed T | ||
Voltage Rating 500V | ||
Body Material Nickel Plated Spring Brass (Terminal) | ||
Related links
- Eaton 250mA T Nickel Plated Spring Brass (Terminal) Cartridge Fuse, 0.41 x 0.41in
- Eaton 500mA T Nickel Plated Spring Brass (Terminal) Cartridge Fuse, 0.41 x 0.41in
- Eaton 100mA T Nickel Plated Spring Brass (Terminal) Cartridge Fuse, 0.41 x 0.41in
- Eaton 1.25A T Nickel Plated Spring Brass (Terminal) Cartridge Fuse, 0.41 x 0.41in
- Eaton 4.5A T Nickel Plated Spring Brass (Terminal) Cartridge Fuse, 0.41 x 0.41in
- Eaton 187.5mA T Nickel Plated Spring Brass (Terminal) Cartridge Fuse, 0.41 x 0.41in
- Eaton 600mA T Nickel Plated Spring Brass (Terminal) Cartridge Fuse, 0.41 x 0.41in
- Eaton 200mA T Nickel Plated Spring Brass (Terminal) Cartridge Fuse, 0.41 x 0.41in