Eaton 1A Slow-Blow Cartridge Fuse, 10 x 38mm

Subtotal (1 pack of 10 units)*

€10.26

(exc. VAT)

€12.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
  • Plus 999,999,904 unit(s) shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€10.26€1.026

*price indicative


RS Stock No.:
229-102
Mfr. Part No.:
C10M1 CYLINDRICAL FUSE 10 x 38 1A AM 500V AC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

1A

Fuse Size

10 x 38mm

Fuse Speed

aM

Voltage Rating

500V

Related links