Eaton 6A Slow-Blow Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 229-183
- Mfr. Part No.:
- C10M6 CYLINDRICAL FUSE 10 x 38 6A AM 500V AC
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€10.26
(exc. VAT)
€12.62
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 26 September 2025
- Plus 999,999,945 unit(s) shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €10.26 | €1.026 |
*price indicative
- RS Stock No.:
- 229-183
- Mfr. Part No.:
- C10M6 CYLINDRICAL FUSE 10 x 38 6A AM 500V AC
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 6A | |
Fuse Size | 10 x 38mm | |
Fuse Speed | aM | |
Voltage Rating | 500V | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 6A | ||
Fuse Size 10 x 38mm | ||
Fuse Speed aM | ||
Voltage Rating 500V | ||
Related links
- Eaton 4A Slow-Blow Cartridge Fuse, 10 x 38mm
- Eaton 1A Slow-Blow Cartridge Fuse, 10 x 38mm
- Eaton 2A Slow-Blow Cartridge Fuse, 10 x 38mm
- Eaton 20A Slow-Blow Cartridge Fuse, 10 x 38mm
- Eaton 25A Slow-Blow Cartridge Fuse, 10 x 38mm
- Eaton 8A Slow-Blow Cartridge Fuse, 10 x 38mm
- Eaton 12A Slow-Blow Cartridge Fuse, 10 x 38mm
- Eaton 10A Slow-Blow Cartridge Fuse, 10 x 38mm