Eaton 250mA F Glass Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 412-223
- Mfr. Part No.:
- TDC10-250MA
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 pack of 10 units)*
€5.24
(exc. VAT)
€6.45
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | €0.524 | €5.24 |
50 - 90 | €0.496 | €4.96 |
100 - 490 | €0.462 | €4.62 |
500 + | €0.439 | €4.39 |
*price indicative
- RS Stock No.:
- 412-223
- Mfr. Part No.:
- TDC10-250MA
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 250mA | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | F | |
Voltage Rating | 1kV ac | |
Body Material | Glass | |
Series | TDC10 | |
Fuse Standard | BS2950A | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 250mA | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed F | ||
Voltage Rating 1kV ac | ||
Body Material Glass | ||
Series TDC10 | ||
Fuse Standard BS2950A | ||
Related links
- Eaton 250mA F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 250mA T Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 250mA F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 4A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 5A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 15A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 1.25A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 2A F Glass Cartridge Fuse, 6.3 x 32mm