Eaton 1.25A F Glass Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 412-649
- Mfr. Part No.:
- TDC10-1.25A
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€3.73
(exc. VAT)
€4.59
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
10 + | €0.373 | €3.73 |
*price indicative
- RS Stock No.:
- 412-649
- Mfr. Part No.:
- TDC10-1.25A
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 1.25A | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | F | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
Fuse Standard | BS2950A | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 1.25A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
Fuse Standard BS2950A | ||
Related links
- Eaton 1.25A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 1.25A F Glass Cartridge Fuse, 5 x 20mm
- Eaton 4A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 15A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 250mA F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 5A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 500mA F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 2A F Glass Cartridge Fuse, 6.3 x 32mm