- RS Stock No.:
- 563-425
- Manufacturer:
- RS PRO
560 Within 1 working day(s) (IE stock)
7580 Within 2 working day(s) (EU stock)
Added
Price Each (In a Pack of 10)
€0.323
(exc. VAT)
€0.397
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €0.323 | €3.23 |
100 - 490 | €0.306 | €3.06 |
500 - 740 | €0.286 | €2.86 |
750 + | €0.272 | €2.72 |
*price indicative |
- RS Stock No.:
- 563-425
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 6.3 A Glass Cartridge Fuse, 5 x 20 mm, Speed T
Need to protect your electrical circuits and internal appliances from short circuits and overcurrents? Turn to this glass cartridge fuse from RS PRO. If too much current is drawn, it will blow and break the circuit, protecting your equipment from damage.
As the cartridge is made of glass, you can easily identify whether the fuse inside has blown. You can install this versatile cartridge in demanding industrial environments thanks to its broad operating temperature range of -55ºC to +125ºC. This T-rated fuse can withstand higher levels of current for a short time without fusing.
This product has a low breaking capacity (LBC), so it's best suited to circuits that carry a lower voltage. It's commonly found in both residential and commercial settings, from kitchens to production lines and telecommunications exchanges. The component works with devices such as cars, refrigerator pumps and air-conditioning systems.
As the cartridge is made of glass, you can easily identify whether the fuse inside has blown. You can install this versatile cartridge in demanding industrial environments thanks to its broad operating temperature range of -55ºC to +125ºC. This T-rated fuse can withstand higher levels of current for a short time without fusing.
This product has a low breaking capacity (LBC), so it's best suited to circuits that carry a lower voltage. It's commonly found in both residential and commercial settings, from kitchens to production lines and telecommunications exchanges. The component works with devices such as cars, refrigerator pumps and air-conditioning systems.
Features and Benefits
- Glass body material
- Breaking capacity (at maximum voltage rating) of 35 A
- Current rating of 6.3 A
- Fuse size of 5 x 20 mm
- T fuse speed
- No high-rupture capacity
- No indicator
- Maximum operating temperature of +125ºC
- Minimum operating temperature of -55ºC
- Resistance of 8.3 Ω
- Miniature size designation
- Voltage rating of 250 V AC
Specifications
Attribute | Value |
---|---|
Current Rating | 6.3A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Glass |