- RS Stock No.:
- 122-5279
- Mfr. Part No.:
- 60320063
- Manufacturer:
- Socomec
20 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€3.234
(exc. VAT)
€3.978
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €3.234 | €32.34 |
*price indicative |
- RS Stock No.:
- 122-5279
- Mfr. Part No.:
- 60320063
- Manufacturer:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
22x58 Type gG
A series of SOCOMEC cylindrical industrial fuses which protect installations and people from overcurrents for any low voltage electrical circuits. The energy which is released while eliminating the fault is contained within these cartridge fuses. There is absolutely no downgrading of fuse characteristics over time, giving you peace of mind when used for your application. All models are highly reliable and excellent quality.
Features & Benefits
• Dimensions: - 22 x 58 mm
• High Breaking Capacity
• High short circuit limitation capacity
• Simple and reliable discrimination
• Various current ratings
• High Breaking Capacity
• High short circuit limitation capacity
• Simple and reliable discrimination
• Various current ratings
Socomec - Fuses
Specifications
Attribute | Value |
---|---|
Current Rating | 63A |
Fuse Size | 22 x 58mm |
Voltage Rating | 690V ac |
Application Category | gG |
Fuse Standard | IEC 60269-1, IEC 60269-2 |