Schneider Electric 63A Cartridge Fuse, 22 x 58mm
- RS Stock No.:
- 219-9079
- Mfr. Part No.:
- DF2FN63
- Manufacturer:
- Schneider Electric
View all Cartridge Fuses
Temporarily out of stock - back order for despatch 19-07-2022, delivery within 2 working days
Price 1 Pack of 10
€180.00
(exc. VAT)
€221.40
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €180.00 | €18.00 |
*price indicative |
- RS Stock No.:
- 219-9079
- Mfr. Part No.:
- DF2FN63
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- TN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Specifications
Attribute | Value |
Current Rating | 63A |
Fuse Size | 22 x 58mm |
Voltage Rating | 500V |
Overall Dimensions | 22 x 58mm |