Eaton 250mA F Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 169-9410
- Mfr. Part No.:
- S500-250-R
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 bag of 1000 units)*
€578.44
(exc. VAT)
€711.48
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 02 October 2025
- Plus 5 unit(s) shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 1 | €578.44 | €0.578 |
2 + | €532.75 | €0.533 |
*price indicative
- RS Stock No.:
- 169-9410
- Mfr. Part No.:
- S500-250-R
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 250mA | |
Fuse Size | 5 x 20mm | |
Fuse Speed | F | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
Fuse Standard | IEC 60127-2 | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 250mA | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
Fuse Standard IEC 60127-2 | ||
Related links
- Eaton 250mA F Glass Cartridge Fuse, 5 x 20mm
- Eaton 250mA F Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 800mA F Glass Cartridge Fuse, 5 x 20mm
- Eaton 500mA F Glass Cartridge Fuse, 5 x 20mm
- Eaton 160mA F Glass Cartridge Fuse, 5 x 20mm
- Eaton 1.25A F Glass Cartridge Fuse, 5 x 20mm
- Eaton 100mA F Glass Cartridge Fuse, 5 x 20mm
- Eaton 6.3A F Glass Cartridge Fuse, 5 x 20mm