Eaton 250mA F Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 169-9435
- Mfr. Part No.:
- S501-250-R
- Manufacturer:
- Eaton
Subtotal (1 bag of 1000 units)*
€913.50
(exc. VAT)
€1,123.60
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | €913.50 | €0.914 |
*price indicative
- RS Stock No.:
- 169-9435
- Mfr. Part No.:
- S501-250-R
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 250mA | |
Fuse Size | 5 x 20mm | |
Fuse Speed | F | |
Voltage Rating | 250V ac | |
Body Material | Ceramic | |
Series | S501 | |
Fuse Standard | IEC 60127-2 | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 250mA | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Ceramic | ||
Series S501 | ||
Fuse Standard IEC 60127-2 | ||
Related links
- Eaton 250mA F Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 250mA F Glass Cartridge Fuse, 5 x 20mm
- Eaton 2.5A F Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 4A F Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 500mA F Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 1A F Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 100mA F Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 800mA F Ceramic Cartridge Fuse, 5 x 20mm