Eaton 100mA T Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 169-9441
- Mfr. Part No.:
- S506-100-R
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 bag of 1000 units)*
€390.95
(exc. VAT)
€480.87
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 02 October 2025
- Plus 5 unit(s) shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 1 | €390.95 | €0.391 |
2 + | €371.41 | €0.371 |
*price indicative
- RS Stock No.:
- 169-9441
- Mfr. Part No.:
- S506-100-R
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 100mA | |
Fuse Size | 5 x 20mm | |
Fuse Speed | T | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
Series | S506 | |
Fuse Standard | IEC 60127-2 | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 100mA | ||
Fuse Size 5 x 20mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
Series S506 | ||
Fuse Standard IEC 60127-2 | ||
Related links
- Eaton 100mA T Glass Cartridge Fuse, 5 x 20mm
- Eaton 100mA T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 100mA F Glass Cartridge Fuse, 5 x 20mm
- Eaton 100mA F Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 1.6A T Glass Cartridge Fuse, 5 x 20mm
- Eaton 5A T Glass Cartridge Fuse, 5 x 20mm
- Eaton 4A T Glass Cartridge Fuse, 5 x 20mm
- Eaton 315mA T Glass Cartridge Fuse, 5 x 20mm