Eaton 100mA F Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 848-2996
- Mfr. Part No.:
- GMA-100-R
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 unit)*
€1.05
(exc. VAT)
€1.29
(inc. VAT)
In Stock
- 84 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 25 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €1.05 |
5 - 24 | €1.01 |
25 - 49 | €0.94 |
50 - 99 | €0.91 |
100 + | €0.79 |
*price indicative
- RS Stock No.:
- 848-2996
- Mfr. Part No.:
- GMA-100-R
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 100mA | |
Fuse Size | 5 x 20mm | |
Fuse Speed | F | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
UL Class | UL 248-14 | |
Series | GMA | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 100mA | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
UL Class UL 248-14 | ||
Series GMA | ||
Related links
- Eaton 100mA F Glass Cartridge Fuse, 5 x 20mm
- Eaton 100mA F Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 100mA T Glass Cartridge Fuse, 5 x 20mm
- Eaton 100mA F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 3.15A F Glass Cartridge Fuse, 5 x 20mm
- Eaton 1.25A F Glass Cartridge Fuse, 5 x 20mm
- Eaton 1.5A F Glass Cartridge Fuse, 5 x 20mm
- Eaton 500mA F Glass Cartridge Fuse, 5 x 20mm