Eaton 1.25A T Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 169-9448
- Mfr. Part No.:
- BK/S506-1.25-R
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 bag of 1000 units)*
€163.79
(exc. VAT)
€201.46
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 04 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 1 | €163.79 | €0.164 |
2 + | €155.59 | €0.156 |
*price indicative
- RS Stock No.:
- 169-9448
- Mfr. Part No.:
- BK/S506-1.25-R
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 1.25A | |
Fuse Size | 5 x 20mm | |
Fuse Speed | T | |
Voltage Rating | 250V ac | |
Body Material | Glass | |
Fuse Standard | IEC 60127-2 | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 1.25A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
Fuse Standard IEC 60127-2 | ||
Related links
- Eaton 1.25A T Glass Cartridge Fuse, 5 x 20mm
- Eaton 1.25A T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 1.25A F Glass Cartridge Fuse, 5 x 20mm
- Eaton 1.5A T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 1.25A T Glass Cartridge Fuse, 5 x 20mm
- Mersen 1.25A T Glass Cartridge Fuse, 5 x 20mm
- Schurter 1.25A T Glass Cartridge Fuse, 5 x 20mm
- RS PRO 1.25A T Glass Cartridge Fuse, 5 x 20mm