- RS Stock No.:
- 174-0655
- Mfr. Part No.:
- 02163.15HXP
- Manufacturer:
- Wickmann
Temporarily out of stock - back order for despatch 26-07-2024, delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.142
(exc. VAT)
€0.175
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €0.142 | €0.71 |
*price indicative |
- RS Stock No.:
- 174-0655
- Mfr. Part No.:
- 02163.15HXP
- Manufacturer:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
5x20mm fast-acting ceramic body cartridge fuse.
Available in cartridge and axial lead form
Lead-free
Lead-free
Specifications
Attribute | Value |
---|---|
Current Rating | 3.15A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Ceramic |
Series | 216 |
Fuse Standard | IEC |