Schurter 3.15A F Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 167-7926
- Mfr. Part No.:
- 0001.1009
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 pack of 10 units)**
€6.22
(exc. VAT)
€7.65
(inc. VAT)
580 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 10 | €0.622 | €6.22 |
20 - 40 | €0.594 | €5.94 |
50 + | €0.548 | €5.48 |
**price indicative
- RS Stock No.:
- 167-7926
- Mfr. Part No.:
- 0001.1009
- Manufacturer:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Schurter | |
Current Rating | 3.15A | |
Fuse Size | 5 x 20mm | |
Fuse Speed | F | |
Voltage Rating | 250V ac | |
Body Material | Ceramic | |
UL Class | UL 248-14 | |
Series | SP 5X20 | |
Fuse Standard | IEC 60127 | |
Select all | ||
---|---|---|
Manufacturer Schurter | ||
Current Rating 3.15A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Ceramic | ||
UL Class UL 248-14 | ||
Series SP 5X20 | ||
Fuse Standard IEC 60127 | ||
Related links
- Wickmann 3.15A F Ceramic Cartridge Fuse, 5 x 20mm
- Mersen 3.15A F Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 3.15A F Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 3.15A F Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 3.15A F Ceramic Cartridge Fuse, 5 x 20mm
- Legrand 3.15A F Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 3.15A F Ceramic Cartridge Fuse, 5 x 20mm
- Schurter 3.15A F Glass Cartridge Fuse, 5 x 20mm