Login / Register to access your benefits
Recently searched

    RS PRO 3A T Glass Cartridge Fuse, 5 x 20mm

    Bulk discount available

    Subtotal (1 box of 1000 units)*

    €266.36

    (exc. VAT)

    €327.62

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Box(es)
    Per Box
    Per unit*
    1 - 49€266.36€0.266
    50 +€243.44€0.243

    *price indicative

    RS Stock No.:
    177-8020
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Current Rating

    3A

    Fuse Size

    5 x 20mm

    Fuse Speed

    T

    Voltage Rating

    250V ac

    Body Material

    Glass

    Series

    GTE

    Related links