Bulk discount available
Subtotal (1 box of 500 units)*
€267.00
(exc. VAT)
€328.50
(inc. VAT)
Temporarily out of stock
- 500 unit(s) shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
500 - 24500 | €0.534 | €267.00 |
25000 + | €0.507 | €253.50 |
*price indicative
- RS Stock No.:
- 177-8050
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Current Rating | 8A | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | F | |
Voltage Rating | 250V ac | |
Body Material | Ceramic | |
Series | ABE | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Current Rating 8A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Ceramic | ||
Series ABE | ||
Related links
- RS PRO 8A F Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 8A F Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 8A F Ceramic Cartridge Fuse, 5 x 20mm
- Schurter 8A F Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 8A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 8A T Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 12.5A F Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 800mA F Ceramic Cartridge Fuse, 6.3 x 32mm