Login / Register to access your benefits
Recently searched

    Schurter 8A F Ceramic Cartridge Fuse, 6.3 x 32mm

    Subtotal (1 unit)*

    €0.68

    (exc. VAT)

    €0.84

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 1,091 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€0.68

    *price indicative

    RS Stock No.:
    269-3877
    Mfr. Part No.:
    8020.5077
    Manufacturer:
    Schurter
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schurter

    Current Rating

    8A

    Fuse Size

    6.3 x 32mm

    Fuse Speed

    F

    Voltage Rating

    500V ac

    Body Material

    Ceramic

    Related links