Bulk discount available
Subtotal (1 pack of 20 units)*
€16.48
(exc. VAT)
€20.28
(inc. VAT)
In Stock
- 140 unit(s) ready to ship
- Plus 860 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
20 - 80 | €0.824 | €16.48 |
100 - 180 | €0.782 | €15.64 |
200 + | €0.732 | €14.64 |
*price indicative
- RS Stock No.:
- 177-8129
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Current Rating | 15A | |
Fuse Size | 6.3 x 32mm | |
Fuse Speed | T | |
Voltage Rating | 250V ac | |
Body Material | Ceramic | |
Series | ADA | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Current Rating 15A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Ceramic | ||
Series ADA | ||
Related links
- RS PRO 15A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 15A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 15A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Eaton 15A T Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 15A T Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 15A F Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 5A T Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 12.5A T Ceramic Cartridge Fuse, 6.3 x 32mm