Schneider Electric 2A Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 181-2608
- Mfr. Part No.:
- DF2CA02
- Manufacturer:
- Schneider Electric
Image representative of range
View all Cartridge Fuses
Temporarily out of stock - back order for despatch 03-06-2022, delivery within 2 working days
Price Each (In a Box of 10)
€4.195
(exc. VAT)
€5.16
(inc. VAT)
units | Per unit | Per Box* |
10 + | €4.195 | €41.95 |
*price indicative |
- RS Stock No.:
- 181-2608
- Mfr. Part No.:
- DF2CA02
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Specifications
Attribute | Value |
Current Rating | 2A |
Fuse Size | 10 x 38mm |
Voltage Rating | 500V ac |
Overall Length | 38mm |
Diameter | 10mm |
Overall Dimensions | 10 x 38mm |
Application Category | aM |
Series | DF2 |