Schneider Electric, 4A Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 219-9052
- Mfr. Part No.:
- DF2CN04
- Manufacturer:
- Schneider Electric
View all Cartridge Fuses
2 Within 2 working day(s) (EU stock)
5 Within 2 working day(s) (EU stock)
Price 1 Pack of 10
€61.50
(exc. VAT)
€75.64
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €61.50 | €6.15 |
*price indicative |
- RS Stock No.:
- 219-9052
- Mfr. Part No.:
- DF2CN04
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Specifications
Attribute | Value |
Current Rating | 4A |
Fuse Size | 10 x 38mm |
Voltage Rating | 500V |
Overall Dimensions | 10 x 38mm |