- RS Stock No.:
- 250-8596
- Mfr. Part No.:
- LF304M
- Manufacturer:
- Hager
Temporarily out of stock - back order for despatch 26-07-2024, delivery within 2 working days
Price Each (In a Pack of 10)
€2.60
(exc. VAT)
€3.20
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
10 + | €2.60 | €26.00 |
*price indicative
- RS Stock No.:
- 250-8596
- Mfr. Part No.:
- LF304M
- Manufacturer:
- Hager
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Hager Industrial fuse-link has 4 A rated current and 500 V rated operational voltage also 120 kA rated short circuit breaking capacity.
0.31 W total power loss
10.3 x 38 mm fuse size
10.3 x 38 mm fuse size
Specifications
Attribute | Value |
---|---|
Current Rating | 4A |
Fuse Size | 10 x 38mm |
Voltage Rating | 500V |