Socomec 16A F Cartridge Fuse, 14 x 51mm
- RS Stock No.:
- 223-2830
- Mfr. Part No.:
- 60530016
- Manufacturer:
- Socomec
Subtotal (1 pack of 10 units)*
€51.18
(exc. VAT)
€62.95
(inc. VAT)
Temporarily out of stock
- Shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €51.18 | €5.118 |
*price indicative
- RS Stock No.:
- 223-2830
- Mfr. Part No.:
- 60530016
- Manufacturer:
- Socomec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Socomec | |
Current Rating | 16A | |
Fuse Size | 14 x 51mm | |
Fuse Speed | F | |
Fuse Standard | IEC 60269 | |
Select all | ||
---|---|---|
Brand Socomec | ||
Current Rating 16A | ||
Fuse Size 14 x 51mm | ||
Fuse Speed F | ||
Fuse Standard IEC 60269 | ||
Related links
- Socomec 16A F Cartridge Fuse, 10 x 38mm
- Socomec 25A F Cartridge Fuse, 14 x 51mm
- Socomec 4A F Cartridge Fuse, 14 x 51mm
- Socomec 8A F Cartridge Fuse, 14 x 51mm
- Socomec 12A F Cartridge Fuse, 14 x 51mm
- Socomec 50A F Cartridge Fuse, 14 x 51mm
- Socomec 32A F Cartridge Fuse, 14 x 51mm
- Socomec 40A F Cartridge Fuse, 14 x 51mm