SIBA 25A Ceramic Cartridge Fuse, 14 x 51mm
- RS Stock No.:
- 247-4223
- Mfr. Part No.:
- 50-124-06/25A
- Manufacturer:
- SIBA
Bulk discount available
Subtotal (1 unit)*
€13.84
(exc. VAT)
€17.02
(inc. VAT)
Temporarily out of stock
- 67 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €13.84 |
10 - 49 | €12.86 |
50 - 99 | €12.05 |
100 - 249 | €11.29 |
250 + | €10.66 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€8.31
(exc. VAT)
€10.22
(inc. VAT)
- RS Stock No.:
- 247-4223
- Mfr. Part No.:
- 50-124-06/25A
- Manufacturer:
- SIBA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SIBA | |
Current Rating | 25A | |
Fuse Size | 14 x 51mm | |
Voltage Rating | 690V ac | |
Body Material | Ceramic | |
Application Category | gR | |
UL Class | UL 248-13 | |
Series | URZ | |
Select all | ||
---|---|---|
Brand SIBA | ||
Current Rating 25A | ||
Fuse Size 14 x 51mm | ||
Voltage Rating 690V ac | ||
Body Material Ceramic | ||
Application Category gR | ||
UL Class UL 248-13 | ||
Series URZ | ||
Related links
- SIBA 40A Ceramic Cartridge Fuse, 14 x 51mm
- SIBA 20A Ceramic Cartridge Fuse, 14 x 51mm
- SIBA 32A Ceramic Cartridge Fuse, 14 x 51mm
- SIBA 25A Ceramic Cartridge Fuse, 10 x 38mm
- SIBA 25A Ceramic Cartridge Fuse, 22 x 58mm
- Legrand 50A Ceramic Cartridge Fuse, 14 x 51mm
- Legrand 25A Ceramic Cartridge Fuse, 14 x 51mm
- Mersen 25A Ceramic Cartridge Fuse, 14 x 51mm