- RS Stock No.:
- 250-8644
- Mfr. Part No.:
- LF525G
- Manufacturer:
- Hager
Temporarily out of stock - back order for despatch 22-07-2024, delivery within 2 working days
Price Each (In a Pack of 10)
€8.112
(exc. VAT)
€9.978
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
10 + | €8.112 | €81.12 |
*price indicative
- RS Stock No.:
- 250-8644
- Mfr. Part No.:
- LF525G
- Manufacturer:
- Hager
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Hager Industrial fuse-link has 25 A rated current and 690 V rated operational voltage also 80 kA rated short circuit breaking capacity.
3.3 W total power loss
22 x 58 mm fuse size
50 Hz frequency
22 x 58 mm fuse size
50 Hz frequency
Specifications
Attribute | Value |
---|---|
Current Rating | 25A |
Fuse Size | 22.2 x 58mm |
Voltage Rating | 690V |