Hager 16A Cartridge Fuse, 22.2 x 58mm
- RS Stock No.:
- 250-8638
- Mfr. Part No.:
- LF516G
- Manufacturer:
- Hager
Subtotal (1 pack of 10 units)**
€77.52
(exc. VAT)
€95.35
(inc. VAT)
Temporarily out of stock - back order for despatch 23-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 + | €7.752 | €77.52 |
**price indicative
- RS Stock No.:
- 250-8638
- Mfr. Part No.:
- LF516G
- Manufacturer:
- Hager
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Hager | |
Current Rating | 16A | |
Fuse Size | 22.2 x 58mm | |
Voltage Rating | 690V | |
Select all | ||
---|---|---|
Manufacturer Hager | ||
Current Rating 16A | ||
Fuse Size 22.2 x 58mm | ||
Voltage Rating 690V | ||
Related links
- Hager 16A Cartridge Fuse, 22.2 x 58mm
- Eaton 16A Slow-Blow Cartridge Fuse, 22.2 x 58mm
- Eaton 16A gG/gL Cartridge Fuse, 22.2 x 58mm
- Hager 40A Cartridge Fuse, 22.2 x 58mm
- Hager 25A Cartridge Fuse, 22.2 x 58mm
- Hager 100A Cartridge Fuse, 22.2 x 58mm
- Hager 63A Cartridge Fuse, 22.2 x 58mm
- Hager 20A Cartridge Fuse, 22.2 x 58mm