Bourns 12A F Ceramic Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 254-4178
- Mfr. Part No.:
- PF-HT1-12
- Manufacturer:
- Bourns
Subtotal (1 box of 50 units)*
€1,128.45
(exc. VAT)
€1,388.00
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
50 + | €22.569 | €1,128.45 |
*price indicative
- RS Stock No.:
- 254-4178
- Mfr. Part No.:
- PF-HT1-12
- Manufacturer:
- Bourns
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Current Rating | 12A | |
Fuse Size | 10 x 38mm | |
Fuse Speed | F | |
Voltage Rating | 600V ac/dc | |
Body Material | Ceramic | |
Select all | ||
---|---|---|
Brand Bourns | ||
Current Rating 12A | ||
Fuse Size 10 x 38mm | ||
Fuse Speed F | ||
Voltage Rating 600V ac/dc | ||
Body Material Ceramic | ||
Related links
- Bourns 12A F Ceramic Cartridge Fuse, 10 x 38mm
- Bourns 15A F Ceramic Cartridge Fuse, 10 x 38mm
- Bourns 25A F Ceramic Cartridge Fuse, 10 x 38mm
- Bourns 30A F Ceramic Cartridge Fuse, 10 x 38mm
- Bourns 20A F Ceramic Cartridge Fuse, 10 x 38mm
- Bourns 6A F Ceramic Cartridge Fuse, 10 x 38mm
- RS PRO 12A F Ceramic Cartridge Fuse, 10 x 38mm
- Bourns 20A Ceramic Cartridge Fuse, 10 x 38mm