Bourns 20A F Ceramic Cartridge Fuse, 10 x 38mm

Subtotal (1 tray of 50 units)*

€1,054.30

(exc. VAT)

€1,296.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
50 +€21.086€1,054.30

*price indicative

RS Stock No.:
254-4182
Mfr. Part No.:
PF-HT1-20
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Current Rating

20A

Fuse Size

10 x 38mm

Fuse Speed

F

Voltage Rating

600V ac/dc

Body Material

Ceramic

Related links