- RS Stock No.:
- 255-2138
- Mfr. Part No.:
- 015163
- Manufacturer:
- Legrand
Temporarily out of stock - back order for despatch 15-07-2024, delivery within 2 working days
Price 1 Box of 10
€215.30
(exc. VAT)
€264.82
(inc. VAT)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €215.30 | €21.53 |
*price indicative
- RS Stock No.:
- 255-2138
- Mfr. Part No.:
- 015163
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The Legrand industrial cartridge fuses is for the protection of motors, transformers and other loads with inrush currents.
Body in ceramic and contacts in silver plated copper
Specifications
Attribute | Value |
---|---|
Current Rating | 63A |
Fuse Size | 22.2 x 58mm |
Voltage Rating | 500V |
Body Material | Ceramic |