Login / Register to access your benefits
Recently searched

    Legrand 100A Ceramic Cartridge Fuse, 22.2 x 58mm

    Subtotal (1 box of 10 units)*

    €234.81

    (exc. VAT)

    €288.82

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 23 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Box(es)
    Per Box
    Per unit*
    1 +€234.81€23.481

    *price indicative

    RS Stock No.:
    266-3177
    Mfr. Part No.:
    0 155 96
    Manufacturer:
    Legrand
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Legrand

    Current Rating

    100A

    Fuse Size

    22.2 x 58mm

    Voltage Rating

    500V

    Body Material

    Ceramic

    Related links