- RS Stock No.:
- 266-3101
- Mfr. Part No.:
- 0 134 02
- Manufacturer:
- Legrand
2 Within 1 working day(s) (IE stock)
130 Within 2 working day(s) (EU stock)
Price 1 Box of 10
€48.79
(exc. VAT)
€60.01
(inc. VAT)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €48.79 | €4.879 |
*price indicative
- RS Stock No.:
- 266-3101
- Mfr. Part No.:
- 0 134 02
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Legrand cylindrical industrial cartridge is cartridge for protection of electrical circuit conductors in the event of overload or short circuit.
Ceramic fuse
120 kA breaking power
120 kA breaking power
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Fuse Size | 10 x 38mm |
Voltage Rating | 500V |
Body Material | Ceramic |