Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fuses & Circuit Breakers
Fuses
Cartridge Fuses
Legrand 100A M Ceramic Cartridge Fuse, 22.2 x 58mm
RS Stock No.:
266-3159
Mfr. Part No.:
0 150 96
Manufacturer:
Legrand
View all Cartridge Fuses
17 In stock for delivery within 2 working days
Price 1 Box of 10
€79.25
(exc. VAT)
€97.48
(inc. VAT)
Add to Basket
Box(es)
Add to basket
Box(es)
Per Box
Per unit*
1 +
€79.25
€7.925
*price indicative
Real time stock check
Add to a parts list
RS Stock No.:
266-3159
Mfr. Part No.:
0 150 96
Manufacturer:
Legrand
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 0 150 96
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
TN
The Legrand cylindrical industrial cartridge type am is cartridge for the protection of motors, transformers and other loads with inrush currents.
Ceramic fuse
120 kA breaking power
Attribute
Value
Current Rating
100A
Fuse Size
22.2 x 58mm
Fuse Speed
M
Voltage Rating
500V
Body Material
Ceramic