- RS Stock No.:
- 266-3160
- Mfr. Part No.:
- 0 150 97
- Manufacturer:
- Legrand
Temporarily out of stock - back order for despatch 02-08-2024, delivery within 2 working days
Price 1 Box of 10
€79.49
(exc. VAT)
€97.77
(inc. VAT)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €79.49 | €7.949 |
*price indicative
- RS Stock No.:
- 266-3160
- Mfr. Part No.:
- 0 150 97
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The Legrand cylindrical industrial cartridge type am is cartridge for the protection of motors, transformers and other loads with inrush currents.
Ceramic fuse
120 kA breaking power
120 kA breaking power
Specifications
Attribute | Value |
---|---|
Current Rating | 125A |
Fuse Size | 22.2 x 58mm |
Fuse Speed | M |
Voltage Rating | 400V |
Body Material | Ceramic |