Legrand 50A Ceramic Cartridge Fuse, 22.2 x 58mm

Subtotal (1 box of 10 units)*

€70.03

(exc. VAT)

€86.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€70.03€7.003

*price indicative


RS Stock No.:
266-3171
Mfr. Part No.:
0 153 50
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Current Rating

50A

Fuse Size

22.2 x 58mm

Voltage Rating

500V

Body Material

Ceramic

Related links