Legrand 63A Ceramic Cartridge Fuse, 22.2 x 58mm
- RS Stock No.:
- 266-3172
- Mfr. Part No.:
- 0 153 63
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
€81.70
(exc. VAT)
€100.49
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €81.70 | €8.17 |
*price indicative
- RS Stock No.:
- 266-3172
- Mfr. Part No.:
- 0 153 63
- Manufacturer:
- Legrand
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Legrand | |
Current Rating | 63A | |
Fuse Size | 22.2 x 58mm | |
Voltage Rating | 500V | |
Body Material | Ceramic | |
Select all | ||
---|---|---|
Brand Legrand | ||
Current Rating 63A | ||
Fuse Size 22.2 x 58mm | ||
Voltage Rating 500V | ||
Body Material Ceramic | ||
Related links
- Legrand 63A M Ceramic Cartridge Fuse, 22.2 x 58mm
- Legrand 80A Ceramic Cartridge Fuse, 22.2 x 58mm
- Legrand 20A Ceramic Cartridge Fuse, 22.2 x 58mm
- Legrand 40A Ceramic Cartridge Fuse, 22.2 x 58mm
- Legrand 50A Ceramic Cartridge Fuse, 22.2 x 58mm
- Legrand 125A Ceramic Cartridge Fuse, 22.2 x 58mm
- Legrand 100A Ceramic Cartridge Fuse, 22.2 x 58mm
- Legrand 32A Ceramic Cartridge Fuse, 22.2 x 58mm