Login / Register to access your benefits
Recently searched

    SIBA 3.15A M Ceramic Cartridge Fuse, 5 x 25mm

    Bulk discount available

    Subtotal (1 pack of 5 units)*

    €21.86

    (exc. VAT)

    €26.89

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    Per Pack*
    5 - 45€4.372€21.86
    50 - 245€3.866€19.33
    250 - 495€3.484€17.42
    500 - 1245€3.23€16.15
    1250 +€3.11€15.55

    *price indicative

    RS Stock No.:
    267-3521
    Mfr. Part No.:
    70-010-05/3.15A
    Manufacturer:
    SIBA
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SIBA

    Current Rating

    3.15A

    Fuse Size

    5 x 25mm

    Fuse Speed

    M

    Voltage Rating

    250V ac

    Body Material

    Ceramic

    Series

    GZ

    Related links