SIBA 1.6A M Ceramic Cartridge Fuse, 5 x 25mm
- RS Stock No.:
- 267-3559
- Mfr. Part No.:
- 70-010-05/1.6A
- Manufacturer:
- SIBA
Image representative of range
Bulk discount available
Subtotal (1 pack of 5 units)*
€21.86
(exc. VAT)
€26.89
(inc. VAT)
Temporarily out of stock
- 60 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | €4.372 | €21.86 |
50 - 245 | €3.866 | €19.33 |
250 - 495 | €3.488 | €17.44 |
500 - 1245 | €3.236 | €16.18 |
1250 + | €3.11 | €15.55 |
*price indicative
- RS Stock No.:
- 267-3559
- Mfr. Part No.:
- 70-010-05/1.6A
- Manufacturer:
- SIBA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SIBA | |
Current Rating | 1.6A | |
Fuse Size | 5 x 25mm | |
Fuse Speed | M | |
Voltage Rating | 250V ac | |
Body Material | Ceramic | |
Series | GZ | |
Select all | ||
---|---|---|
Brand SIBA | ||
Current Rating 1.6A | ||
Fuse Size 5 x 25mm | ||
Fuse Speed M | ||
Voltage Rating 250V ac | ||
Body Material Ceramic | ||
Series GZ | ||
Related links
- SIBA 1.6A F Ceramic Cartridge Fuse, 5 x 25mm
- SIBA 6.3A M Ceramic Cartridge Fuse, 5 x 25mm
- SIBA 2A M Ceramic Cartridge Fuse, 5 x 25mm
- SIBA 4A M Ceramic Cartridge Fuse, 5 x 25mm
- SIBA 5A M Ceramic Cartridge Fuse, 5 x 25mm
- SIBA 10A M Ceramic Cartridge Fuse, 5 x 25mm
- SIBA 3.15A M Ceramic Cartridge Fuse, 5 x 25mm
- SIBA 500mA M Ceramic Cartridge Fuse, 5 x 25mm