Schurter 800mA F Ceramic Cartridge Fuse, 6.3 x 32mm

Subtotal (1 unit)*

€0.73

(exc. VAT)

€0.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 353 left, ready to ship from another location
  • Plus 176 unit(s) shipping from 10 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€0.73

*price indicative

RS Stock No.:
269-3872
Distrelec Article No.:
301-58-558
Mfr. Part No.:
8020.5067
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

800mA

Fuse Size

6.3 x 32mm

Fuse Speed

F

Voltage Rating

500V ac

Body Material

Ceramic

Related links