Legrand 25A F Ceramic Cartridge Fuse, 10.3 x 31.5mm
- RS Stock No.:
- 293-8244
- Mfr. Part No.:
- 0 126 25
- Manufacturer:
- Legrand
Image representative of range
Bulk discount available
Subtotal (1 pack of 10 units)*
€27.17
(exc. VAT)
€33.42
(inc. VAT)
Temporarily out of stock
- Shipping from 01 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | €2.717 | €27.17 |
50 - 240 | €2.58 | €25.80 |
250 - 490 | €2.45 | €24.50 |
500 - 990 | €2.206 | €22.06 |
1000 + | €2.119 | €21.19 |
*price indicative
- RS Stock No.:
- 293-8244
- Mfr. Part No.:
- 0 126 25
- Manufacturer:
- Legrand
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Legrand | |
Current Rating | 25A | |
Fuse Size | 10.3 x 31.5mm | |
Fuse Speed | F | |
Voltage Rating | 400V ac | |
Body Material | Ceramic | |
Series | 0 126 | |
Select all | ||
---|---|---|
Brand Legrand | ||
Current Rating 25A | ||
Fuse Size 10.3 x 31.5mm | ||
Fuse Speed F | ||
Voltage Rating 400V ac | ||
Body Material Ceramic | ||
Series 0 126 | ||
Related links
- Legrand 20A F Ceramic Cartridge Fuse, 10.3 x 31.5mm
- Legrand 16A F Ceramic Cartridge Fuse, 10.3 x 31.5mm
- Legrand 25A F Ceramic Cartridge Fuse, 10 x 31mm
- Schurter CSO Silver Plated Copper Alloy PCB Mount Fuse Clip for 10.3 x 38mm Cartridge Fuse
- Legrand 25A Ceramic Cartridge Fuse, 10 x 38mm
- Legrand 25A Ceramic Cartridge Fuse, 14 x 51mm
- Legrand 25A M Ceramic Cartridge Fuse, 22.2 x 58mm
- Legrand 25A M Ceramic Cartridge Fuse, 10 x 38mm