Schurter CSO Silver Plated Copper, PCB Fuse Clip for 10.3 x 38 mm Cartridge Fuse
- RS Stock No.:
- 173-8114
- Mfr. Part No.:
- 0751.0506
- Manufacturer:
- Schurter
Subtotal (1 box of 1000 units)*
€806.40
(exc. VAT)
€991.87
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €806.40 | €0.806 |
*price indicative
- RS Stock No.:
- 173-8114
- Mfr. Part No.:
- 0751.0506
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Fuse Clip | |
| Compatible Fuse Size | 10.3 x 38 mm | |
| Compatible Fuse Type | Cartridge | |
| Clip Material | Silver Plated Copper | |
| Mount Type | PCB | |
| For Use With | 10.3 x 85 mm Fuse | |
| Standards/Approvals | UL, CE, UK | |
| Height | 20.7mm | |
| Series | CSO | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Fuse Clip | ||
Compatible Fuse Size 10.3 x 38 mm | ||
Compatible Fuse Type Cartridge | ||
Clip Material Silver Plated Copper | ||
Mount Type PCB | ||
For Use With 10.3 x 85 mm Fuse | ||
Standards/Approvals UL, CE, UK | ||
Height 20.7mm | ||
Series CSO | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CH
Schurter Fuse Clip
The Schurter fuse clip is a product made of CSO silver-plated copper alloy PCB mount. It has an electric rating of 1500VAC/VDC and 32A. It's designed to create a tight grip between the clip and the fuse itself and protect the fuse from the environment around it. It can be used as an alternative to fuse blocks in some cases.
Features and Benefits
• Fuse link size 10.3 x 38mm
• Heavy fuse clips offer minimal power dissipation due to high clamping force
• Operating temperature ranges between -55°C and 125°C
• Parallel legged fuse clips with straight terminals
Applications
• Used in industrial electronic
• Photovoltaic
• Applications for high currents and voltages
• Three phase supply equipment
• Inverters
• String fuse holders
• DC applications
Certifications
• UL 4248-1 listed
• CSA 22.2 no. 4248.1
• UL File Number: E39328 listed
Schurter Fuseholder Clips
Professional range of Schurter fuse clips designed for 20 and 32A applications.Heavy duty fuse clips, the fuse clips offer minimal power dissipation due to high clamping force.
Applications include:
Photovoltaic applications.
Inverters.
Battery charge contollers.
String fuse holders.
DC applications.
Solder terminals and Screw Terminals
All fuses have Thermoplaste Polyamide bodies
Related links
- Schurter CSO Silver Plated Copper, PCB Fuse Clip for 10.3 x 38 mm Cartridge Fuse
- Schurter CSO Silver Plated Copper, PCB Fuse Clip for 10 x 38 mm
- Schurter CQP Tin Plated Beryllium Copper, PCB Fuse Clip for 6.3 x 32 mm Cartridge Fuse
- Mersen Sliver Plated Copper, Bolt Mount Fuse Clip for 10.3 x 58 mm Cartridge Fuse
- Schurter Silver Plated Beryllium Copper, PCB Fuse Clip for 6.3 x 32 mm
- Littelfuse 100 Spring Brass, PCB Fuse Clip for 5 x 20 mm Cartridge Fuse
- Littelfuse 521 Phosphor Bronze, PCB Fuse Clip for 5 x 20 mm Cartridge Fuse
- Littelfuse 102 Spring Brass, PCB Fuse Clip for 6.3 x 32 mm Cartridge Fuse
