Eaton 20A Ceramic Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 703-8392
- Mfr. Part No.:
- C10G20
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 pack of 10 units)*
€13.21
(exc. VAT)
€16.25
(inc. VAT)
In Stock
- 20 unit(s) ready to ship
- Plus 660 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 29 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | €1.321 | €13.21 |
100 - 190 | €1.254 | €12.54 |
200 - 490 | €1.164 | €11.64 |
500 - 990 | €1.109 | €11.09 |
1000 + | €1.001 | €10.01 |
*price indicative
- RS Stock No.:
- 703-8392
- Mfr. Part No.:
- C10G20
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 20A | |
Fuse Size | 10 x 38mm | |
Voltage Rating | 500V ac | |
Body Material | Ceramic | |
Application Category | gG - gL | |
Fuse Standard | IEC 60269 | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Fuse Size 10 x 38mm | ||
Voltage Rating 500V ac | ||
Body Material Ceramic | ||
Application Category gG - gL | ||
Fuse Standard IEC 60269 | ||
Related links
- Mersen 20A Ceramic Cartridge Fuse, 10 x 38mm
- Eaton 20A gG/gL Cartridge Fuse, 10 x 38mm
- Bourns 20A Ceramic Cartridge Fuse, 10 x 38mm
- SIBA 20A Ceramic Cartridge Fuse, 10 x 38mm
- Legrand 20A Ceramic Cartridge Fuse, 10 x 38mm
- Schurter 20A T Ceramic Cartridge Fuse, 10 x 38mm
- Phoenix Contact 20A Ceramic Cartridge Fuse, 10 x 85mm
- Legrand 20A Ceramic Cartridge Fuse, 10 x 32mm