SIBA 20A Ceramic Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 768-6125
- Mfr. Part No.:
- 5021526.20
- Manufacturer:
- SIBA
Bulk discount available
Subtotal (1 unit)*
€15.46
(exc. VAT)
€19.02
(inc. VAT)
Temporarily out of stock
- 34 left, ready to ship from another location
- Plus 40 unit(s) shipping from 01 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €15.46 |
5 - 24 | €13.93 |
25 - 49 | €12.77 |
50 - 99 | €11.98 |
100 + | €11.59 |
*price indicative
- RS Stock No.:
- 768-6125
- Mfr. Part No.:
- 5021526.20
- Manufacturer:
- SIBA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SIBA | |
Current Rating | 20A | |
Fuse Size | 10 x 38mm | |
Voltage Rating | 1kV dc | |
Body Material | Ceramic | |
Application Category | gPV | |
UL Class | UL 248-13 | |
Series | URZ | |
Select all | ||
---|---|---|
Brand SIBA | ||
Current Rating 20A | ||
Fuse Size 10 x 38mm | ||
Voltage Rating 1kV dc | ||
Body Material Ceramic | ||
Application Category gPV | ||
UL Class UL 248-13 | ||
Series URZ | ||
Related links
- SIBA 20A Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 20A Ceramic Cartridge Fuse, 10 x 38mm
- Eaton 20A Ceramic Cartridge Fuse, 10 x 38mm
- Bourns 20A Ceramic Cartridge Fuse, 10 x 38mm
- Legrand 20A Ceramic Cartridge Fuse, 10 x 38mm
- SIBA 15A Ceramic Cartridge Fuse, 10 x 38mm
- SIBA 10A Ceramic Cartridge Fuse, 10 x 38mm
- SIBA 12A Ceramic Cartridge Fuse, 10 x 38mm