- RS Stock No.:
- 721-1440
- Mfr. Part No.:
- 70-010-04/1.6A
- Manufacturer:
- SIBA
190 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€4.23
(exc. VAT)
€5.20
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €4.23 | €21.15 |
50 - 245 | €3.742 | €18.71 |
250 - 495 | €3.37 | €16.85 |
500 - 1245 | €3.126 | €15.63 |
1250 + | €3.002 | €15.01 |
*price indicative |
- RS Stock No.:
- 721-1440
- Mfr. Part No.:
- 70-010-04/1.6A
- Manufacturer:
- SIBA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ceramic Bodied Fuses 5 x 25
Ceramic fuses ideally suited to a wide range of application requirements.
Approvals
-
Specifications
Attribute | Value |
---|---|
Current Rating | 1.6A |
Fuse Size | 5 x 25mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Ceramic |
Series | GZ |