- RS Stock No.:
- 773-3536
- Mfr. Part No.:
- LPJ-6SP
- Manufacturer:
- Eaton
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€63.92
(exc. VAT)
€78.62
(inc. VAT)
Units | Per unit |
1 - 4 | €63.92 |
5 - 24 | €60.73 |
25 - 49 | €56.25 |
50 - 99 | €53.68 |
100 + | €48.58 |
- RS Stock No.:
- 773-3536
- Mfr. Part No.:
- LPJ-6SP
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Dual-Element, Time Delay Fuses, Class J - 600Volt
Class J fuse
True Dual element fuses with minimum 10 second time delay at 500% overload
Dual element construction reduces power loss and gives cooler running
High breaking capacity: 300kA
Voltage rating 600Vac
High degree of current limitation due to fast speed of response to short circuits
Unique dimensions ensure that a different fuse cannot be substituted
True Dual element fuses with minimum 10 second time delay at 500% overload
Dual element construction reduces power loss and gives cooler running
High breaking capacity: 300kA
Voltage rating 600Vac
High degree of current limitation due to fast speed of response to short circuits
Unique dimensions ensure that a different fuse cannot be substituted
Note
Standards
UL 248-8 Class J
Approvals
UL Listed; CSA Certified
Note
Eaton formerly known as Bussmann
American Standard Fuses
American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types
Specifications
Attribute | Value |
---|---|
Current Rating | 6A |
Fuse Size | 21 x 57mm |
Fuse Speed | T |
Voltage Rating | 300 V ac, 600V ac |
- RS Stock No.:
- 773-3536
- Mfr. Part No.:
- LPJ-6SP
- Manufacturer:
- Eaton