Eaton 125A Centred Tag Fuse, 1.63 x 5.75in, 600V ac
- RS Stock No.:
- 513-0718
- Mfr. Part No.:
- LPJ-125SP
- Manufacturer:
- Cooper Bussmann
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€295.63
(exc. VAT)
€363.62
(inc. VAT)
- RS Stock No.:
- 513-0718
- Mfr. Part No.:
- LPJ-125SP
- Manufacturer:
- Cooper Bussmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 125A | |
| Fuse Size | 1.63 x 5.75in | |
| Voltage Rating | 600V ac | |
| Fuse Speed | T | |
| Overall Length | 146.05mm | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 125A | ||
Fuse Size 1.63 x 5.75in | ||
Voltage Rating 600V ac | ||
Fuse Speed T | ||
Overall Length 146.05mm | ||
RoHS Status: Not Applicable
Eaton Centred Tag Fuse, 125A Current Rating, 600V Voltage Rating - LPJ-125SP
This centred tag fuse is a dual-element, time-delay device designed for circuit protection. With a current rating of 125A and dimensions of 5.75x1.5in, it provides reliable functionality in industrial environments. The fuse supports voltage ratings up to 600V, ensuring safety and efficiency across various applications.
Features & Benefits
• Current rating of 125A for versatile usage
• High rupture capacity protects equipment from overload
• Voltage rating of 600V accommodates diverse applications
• T-speed fuse offers quick response to short circuits
• Dual-element design reduces unnecessary interruptions
• Compact size optimises space in electrical installations
Applications
• Suitable for industrial circuit protection
• Used in automation and electrical installations
• Ideal for mechanical system
• Compatible with specific fuse blocks for convenience
Can it handle high interrupting ratings?
Yes, it supports a 300kA interrupting rating.
Will it work with DC voltage systems?
No, it supports only AC voltage ratings.
Is it compliant with safety standards?
Yes, it is both UL Listed and CSA Certified.
Can the dimensions affect installation?
Yes, its compact size facilitates easier installations.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 125A Centred Tag Fuse 1.5 x 5.75 in 600V
- Eaton 125A Centred Tag Fuse NH02 500V ac
- Eaton 125A Centred Tag Fuse NH000 690V
- Eaton 125A Centred Tag Fuse NH00 500V ac
- Eaton 125A Centred Tag Fuse NH0 500V ac
- Eaton 125A Centred Tag Fuse NH01 500V ac
- Eaton 125A Centred Tag Fuse NH1 690V ac
- Eaton 100A Centred Tag Fuse 600V ac

