SIBA 500mA F Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 783-3214
- Mfr. Part No.:
- 70-007-33/0.5A
- Manufacturer:
- SIBA
Bulk discount available
Subtotal (1 pack of 10 units)*
€6.27
(exc. VAT)
€7.71
(inc. VAT)
Limited stock
- 1,260 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | €0.627 | €6.27 |
100 - 240 | €0.602 | €6.02 |
250 - 490 | €0.566 | €5.66 |
500 - 990 | €0.533 | €5.33 |
1000 + | €0.504 | €5.04 |
*price indicative
- RS Stock No.:
- 783-3214
- Mfr. Part No.:
- 70-007-33/0.5A
- Manufacturer:
- SIBA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SIBA | |
Current Rating | 500mA | |
Fuse Size | 5 x 20mm | |
Fuse Speed | F | |
Voltage Rating | 250V ac | |
Body Material | Ceramic | |
Series | GZ | |
Select all | ||
---|---|---|
Brand SIBA | ||
Current Rating 500mA | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Ceramic | ||
Series GZ | ||
Related links
- SIBA 1A F Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 2A F Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 630mA F Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 3.15A F Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 10A F Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 160mA F Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 8A F Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 250mA F Ceramic Cartridge Fuse, 5 x 20mm