SIBA 8A F Ceramic Cartridge Fuse, 5 x 20mm

Image representative of range

Save 20% when you buy 1000 units

Subtotal (1 pack of 10 units)*

€6.27

(exc. VAT)

€7.71

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 450 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90€0.627€6.27
100 - 240€0.601€6.01
250 - 490€0.566€5.66
500 - 990€0.535€5.35
1000 +€0.50€5.00

*price indicative


RS Stock No.:
783-3258
Mfr. Part No.:
70-007-33/8A
Manufacturer:
SIBA
Find similar products by selecting one or more attributes.
Select all

Brand

SIBA

Current Rating

8A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Ceramic

Series

GZ

Related links