SIBA 800mA T Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 783-3298
- Mfr. Part No.:
- 70-007-65/0.8A
- Manufacturer:
- SIBA
Image representative of range
Bulk discount available
Subtotal (1 pack of 10 units)*
€7.69
(exc. VAT)
€9.46
(inc. VAT)
Limited stock
- 4,700 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | €0.769 | €7.69 |
100 - 240 | €0.731 | €7.31 |
250 - 490 | €0.69 | €6.90 |
500 - 990 | €0.653 | €6.53 |
1000 + | €0.613 | €6.13 |
*price indicative
- RS Stock No.:
- 783-3298
- Mfr. Part No.:
- 70-007-65/0.8A
- Manufacturer:
- SIBA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SIBA | |
Current Rating | 800mA | |
Fuse Size | 5 x 20mm | |
Fuse Speed | T | |
Voltage Rating | 250V ac | |
Body Material | Ceramic | |
Series | GZ | |
Select all | ||
---|---|---|
Brand SIBA | ||
Current Rating 800mA | ||
Fuse Size 5 x 20mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Ceramic | ||
Series GZ | ||
Related links
- SIBA 800mA F Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 500mA T Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 5A T Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 630mA T Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 200mA T Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 250mA T Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 3.15A T Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 125mA T Ceramic Cartridge Fuse, 5 x 20mm