Schurter 8A T Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 789-7804
- Distrelec Article No.:
- 300-90-001
- Mfr. Part No.:
- 0001.2513
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 bag of 10 units)**
€5.97
(exc. VAT)
€7.34
(inc. VAT)
520 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
10 - 40 | €0.597 | €5.97 |
50 - 240 | €0.566 | €5.66 |
250 - 490 | €0.528 | €5.28 |
500 - 990 | €0.50 | €5.00 |
1000 + | €0.455 | €4.55 |
**price indicative
- RS Stock No.:
- 789-7804
- Distrelec Article No.:
- 300-90-001
- Mfr. Part No.:
- 0001.2513
- Manufacturer:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Schurter | |
Current Rating | 8A | |
Fuse Size | 5 x 20mm | |
Fuse Speed | T | |
Voltage Rating | 150 V dc, 250V ac | |
Body Material | Ceramic | |
Series | SPT 5X20 | |
Select all | ||
---|---|---|
Manufacturer Schurter | ||
Current Rating 8A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed T | ||
Voltage Rating 150 V dc, 250V ac | ||
Body Material Ceramic | ||
Series SPT 5X20 | ||
Related links
- SIBA 8A T Ceramic Cartridge Fuse, 5 x 20mm
- Schurter 8A T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 8A T Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 8A T Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 8A T Ceramic Cartridge Fuse, 5 x 20mm
- Schurter 8A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Schurter 8A M Glass Ceramic Cartridge Fuse, 5 x 20mm
- Schurter 5A T Ceramic Cartridge Fuse, 5 x 20mm